Molex, 19073 Insulated Ring Terminal, 8 (M4) Stud Size, Red

RS Stock No.: 287-2222Brand: MolexManufacturers Part No.: 190730013
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

Molex

Series

19073

Series Number

19073

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

4.39mm

Outer Ring Diameter

7.9mm

Stud Size

8 (M4)

Colour

Red

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 1000) (ex VAT)

Molex, 19073 Insulated Ring Terminal, 8 (M4) Stud Size, Red

P.O.A.

Each (In a Box of 1000) (ex VAT)

Molex, 19073 Insulated Ring Terminal, 8 (M4) Stud Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

19073

Series Number

19073

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

4.39mm

Outer Ring Diameter

7.9mm

Stud Size

8 (M4)

Colour

Red

Country of Origin

United States