Technical documents
Specifications
Brand
MolexSplice Type
Butt Splice
Wire Size
10 AWG, 12 AWG, 14 AWG, 16 AWG
Overall Length
45.7mm
Minimum Wire Size AWG
16AWG
Diameter
7.75mm
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
10AWG
Insulation
Insulated
Number Of Ways
1
Maximum Wire Size (AWG)
10AWG
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 250) (ex VAT)
Molex Butt Splice Crimp Butt Splice Terminal, Insulated 10 AWG, 12 AWG, 14 AWG, 16 AWG
250
P.O.A.
Each (In a Bag of 250) (ex VAT)
Molex Butt Splice Crimp Butt Splice Terminal, Insulated 10 AWG, 12 AWG, 14 AWG, 16 AWG
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexSplice Type
Butt Splice
Wire Size
10 AWG, 12 AWG, 14 AWG, 16 AWG
Overall Length
45.7mm
Minimum Wire Size AWG
16AWG
Diameter
7.75mm
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
10AWG
Insulation
Insulated
Number Of Ways
1
Maximum Wire Size (AWG)
10AWG
Country of Origin
India