Technical documents
Specifications
Brand
MolexType
Crimp Housing
Number Of Contacts
4
Gender
Female
Number Of Rows
2
Current Rating
18A
Mounting Type
Cable Mount
Termination Method
Crimp
IP Rating
IP67
Height
28.86mm
Width
22.15mm
Depth
37.12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
19418
Corded
Yes
Stock information temporarily unavailable.
P.O.A.
Molex Automotive Connector Socket Cable Mount 4 Way, Crimp Termination 19418-0018
1
P.O.A.
Molex Automotive Connector Socket Cable Mount 4 Way, Crimp Termination 19418-0018
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexType
Crimp Housing
Number Of Contacts
4
Gender
Female
Number Of Rows
2
Current Rating
18A
Mounting Type
Cable Mount
Termination Method
Crimp
IP Rating
IP67
Height
28.86mm
Width
22.15mm
Depth
37.12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
19418
Corded
Yes