Molex, 19418 Connector Housing Receptacle Black Cable Mount 12 Way, Crimp Termination 19418-0038

RS Stock No.: 684-284Brand: MolexManufacturers Part No.: 19418-0038
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

12

Type

Connector Housing

Gender

Receptacle

Number Of Rows

2

Mounting Type

Cable Mount

Series

19418

Colour

Black

Termination Method

Crimp

Country of Origin

Taiwan, Province Of China

P.O.A.

Molex, 19418 Connector Housing Receptacle Black Cable Mount 12 Way, Crimp Termination 19418-0038

P.O.A.

Molex, 19418 Connector Housing Receptacle Black Cable Mount 12 Way, Crimp Termination 19418-0038

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

12

Type

Connector Housing

Gender

Receptacle

Number Of Rows

2

Mounting Type

Cable Mount

Series

19418

Colour

Black

Termination Method

Crimp

Country of Origin

Taiwan, Province Of China