Technical documents
Specifications
Brand
MolexNumber Of Contacts
16
Type
Connector Housing
Gender
Plug
Number Of Rows
2
Mounting Type
Cable Mount
Series
19419
Colour
Black
Termination Method
Crimp
Country of Origin
Taiwan, Province Of China
P.O.A.
Molex, 19419 Connector Housing Plug Black Cable Mount 16 Way, Crimp Termination 19419-0021
1
P.O.A.
Molex, 19419 Connector Housing Plug Black Cable Mount 16 Way, Crimp Termination 19419-0021
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
16
Type
Connector Housing
Gender
Plug
Number Of Rows
2
Mounting Type
Cable Mount
Series
19419
Colour
Black
Termination Method
Crimp
Country of Origin
Taiwan, Province Of China
