Molex I/O Connector Receptacle 2-Position, 19421-0001

RS Stock No.: 684-940Brand: MolexManufacturers Part No.: 19421-0001
brand-logo
View all in Pluggable I/O Connectors

Technical documents

Specifications

Brand

Molex

Type

I/O Connector

Gender

Receptacle

Body Orientation

Vertical

Number Of Contacts

2

Contact Material

High Performance Alloy

Country of Origin

United States

P.O.A.

Molex I/O Connector Receptacle 2-Position, 19421-0001

P.O.A.

Molex I/O Connector Receptacle 2-Position, 19421-0001

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Type

I/O Connector

Gender

Receptacle

Body Orientation

Vertical

Number Of Contacts

2

Contact Material

High Performance Alloy

Country of Origin

United States