Molex for use with 171692 Mega-Fit Receptacle Housing

RS Stock No.: 123-5187Brand: MolexManufacturers Part No.: 200122-0010
brand-logo
View all in PCB Connector Accessories

Technical documents

Specifications

Brand

Molex

For Use With

171692 Mega-Fit Receptacle Housing

Series

Mega-Fit

Series Number

200122

Country of Origin

Germany

Product details

Molex Mega-Fit 5.7mm Receptacle Housing Backshells

Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per IEC 60335-1 (Part numbers 200122-01xx). Two backshell halves are required for each connector.
Part numbers 200122-00xx are for use with the 171692 series Mega-Fit receptacle housings
Part numbers 200122-01xx are for use with the 170001 series Mega-Fit receptacle housings

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Stock information temporarily unavailable.

P.O.A.

Molex for use with 171692 Mega-Fit Receptacle Housing

P.O.A.

Molex for use with 171692 Mega-Fit Receptacle Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

For Use With

171692 Mega-Fit Receptacle Housing

Series

Mega-Fit

Series Number

200122

Country of Origin

Germany

Product details

Molex Mega-Fit 5.7mm Receptacle Housing Backshells

Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per IEC 60335-1 (Part numbers 200122-01xx). Two backshell halves are required for each connector.
Part numbers 200122-00xx are for use with the 171692 series Mega-Fit receptacle housings
Part numbers 200122-01xx are for use with the 170001 series Mega-Fit receptacle housings

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.