Molex QSFP I/O Connector Female 2-Port 152-Position, 204058-6102

RS Stock No.: 684-130Brand: MolexManufacturers Part No.: 204058-6102
brand-logo
View all in Pluggable I/O Connectors

Technical documents

Specifications

Brand

Molex

Type

I/O Connector

Form Factor

QSFP

Gender

Female

Body Orientation

Right Angle

Number of Ports

2

Number Of Contacts

152

Contact Material

Copper Alloy

Country of Origin

China

P.O.A.

Molex QSFP I/O Connector Female 2-Port 152-Position, 204058-6102

P.O.A.

Molex QSFP I/O Connector Female 2-Port 152-Position, 204058-6102

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Type

I/O Connector

Form Factor

QSFP

Gender

Female

Body Orientation

Right Angle

Number of Ports

2

Number Of Contacts

152

Contact Material

Copper Alloy

Country of Origin

China