Molex, 204223 Male Plug, 1.8mm Pitch, 6 Way, 1 Row Vertical

RS Stock No.: 198-647Brand: MolexManufacturers Part No.: 2042230106
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

1.8mm

Gender

Male

Series

204223

Body Orientation

Vertical

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Molex, 204223 Male Plug, 1.8mm Pitch, 6 Way, 1 Row Vertical

P.O.A.

Molex, 204223 Male Plug, 1.8mm Pitch, 6 Way, 1 Row Vertical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

1.8mm

Gender

Male

Series

204223

Body Orientation

Vertical

Country of Origin

India