Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex Female Crimp Terminal, SMT Termination

RS Stock No.: 189-6020Brand: MolexManufacturers Part No.: 204365-0006
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

CST High-Current Interconnect System

Termination Method

SMT

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Series Number

204365

Maximum Contact Resistance

0.2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Molex Female Crimp Terminal, SMT Termination
Select packaging type

P.O.A.

Molex Female Crimp Terminal, SMT Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

CST High-Current Interconnect System

Termination Method

SMT

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Series Number

204365

Maximum Contact Resistance

0.2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Malaysia