Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex 204608 Series Female Crimp Terminal, Crimp or Compression Termination, 8AWG Max

RS Stock No.: 309-257Brand: MolexManufacturers Part No.: 2046083011
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

PowerWize BMI Black Panel Mount Receptacle Housing

Series

204608

Termination Method

Crimp or Compression

Maximum Wire Size AWG

8AWG

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Molex 204608 Series Female Crimp Terminal, Crimp or Compression Termination, 8AWG Max

P.O.A.

Molex 204608 Series Female Crimp Terminal, Crimp or Compression Termination, 8AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

PowerWize BMI Black Panel Mount Receptacle Housing

Series

204608

Termination Method

Crimp or Compression

Maximum Wire Size AWG

8AWG

Country of Origin

Malaysia