Technical documents
Specifications
Brand
MolexRF Protocols
ISM Band
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Antenna Length
87.4mm
Gain
1dBi
Maximum Frequency
915MHz
Antenna Directivity
Omnidirectional
Connector Gender
Female
Minimum Frequency
868MHz
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Molex 206764-0200 Square Omnidirectional Telemetry Antenna, ISM Band
6
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Molex 206764-0200 Square Omnidirectional Telemetry Antenna, ISM Band
Stock information temporarily unavailable.
6
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexRF Protocols
ISM Band
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Antenna Length
87.4mm
Gain
1dBi
Maximum Frequency
915MHz
Antenna Directivity
Omnidirectional
Connector Gender
Female
Minimum Frequency
868MHz
Country of Origin
China