Molex 206995-0150 Baton/Stick WiFi Antenna with MHF Connector, WiFi

RS Stock No.: 683-486Brand: MolexManufacturers Part No.: 206995-0150
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

Brand

Molex

RF Protocols

WiFi

Frequency Range

2400 → 5850 MHz

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

PCB

Connector Type

MHF

Mounting Type

Adhesive

Gain

3.4dBi

Cable Length

150mm

Antenna Directivity

Omnidirectional

Country of Origin

China

P.O.A.

Each (In a Tray of 80) (ex VAT)

Molex 206995-0150 Baton/Stick WiFi Antenna with MHF Connector, WiFi

P.O.A.

Each (In a Tray of 80) (ex VAT)

Molex 206995-0150 Baton/Stick WiFi Antenna with MHF Connector, WiFi

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

RF Protocols

WiFi

Frequency Range

2400 → 5850 MHz

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

PCB

Connector Type

MHF

Mounting Type

Adhesive

Gain

3.4dBi

Cable Length

150mm

Antenna Directivity

Omnidirectional

Country of Origin

China