Technical documents
Specifications
Brand
MolexConductor Material
Tinned Copper
Current Rating
150 A
Length
152mm
Stud Size
M10
Series
207602
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Molex 207602 Braided Earth Lead, M10Stud Size, 152mm, 150 A
1
P.O.A.
Molex 207602 Braided Earth Lead, M10Stud Size, 152mm, 150 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexConductor Material
Tinned Copper
Current Rating
150 A
Length
152mm
Stud Size
M10
Series
207602
Country of Origin
United States