Molex, Squba 3.6 Male Crimp Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
RS Stock No.: 193-5954Brand: MolexManufacturers Part No.: 207778-0004Distrelec Article No.: 30157343

Technical documents
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
3.6mm
Gender
Male
Mounting Type
Cable Mount
Series
Squba 3.6
For Use With
207776 Squba 3.6 Crimp Terminal
Length
22.5mm
Width
41.7mm
Housing Material
Nylon
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Molex, Squba 3.6 Male Crimp Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
1
P.O.A.
Molex, Squba 3.6 Male Crimp Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
3.6mm
Gender
Male
Mounting Type
Cable Mount
Series
Squba 3.6
For Use With
207776 Squba 3.6 Crimp Terminal
Length
22.5mm
Width
41.7mm
Housing Material
Nylon
Country of Origin
India