Technical documents
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
3mm
Gender
Receptacle
Series
209325
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Molex, 209325 Receptacle Terminal Block Housing, 3mm Pitch, 2 Way, 1 Row
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Molex, 209325 Receptacle Terminal Block Housing, 3mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
3mm
Gender
Receptacle
Series
209325
Country of Origin
India