Molex 211140-0100 WiFi Antenna, ISM Band
RS Stock No.: 188-3438Brand: MolexManufacturers Part No.: 211140-0100Distrelec Article No.: 30162593

Technical documents
Specifications
Brand
MolexRF Protocols
ISM Band
Frequency Range
868 MHz, 915 MHz
Mounting Type
Adhesive Mount
Gain
0.3 → 1dBi
Antenna Directivity
Omnidirectional
Cable Length
100mm
Weight
0.626g
Width_SC_PC
10mm
Series
211140
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Molex 211140-0100 WiFi Antenna, ISM Band
1
P.O.A.
Molex 211140-0100 WiFi Antenna, ISM Band
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexRF Protocols
ISM Band
Frequency Range
868 MHz, 915 MHz
Mounting Type
Adhesive Mount
Gain
0.3 → 1dBi
Antenna Directivity
Omnidirectional
Cable Length
100mm
Weight
0.626g
Width_SC_PC
10mm
Series
211140
Country of Origin
China