Molex Mini-Fit Max Series Vertical Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 217-7082Brand: MolexManufacturers Part No.: 2125201002Distrelec Article No.: 30213167
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

Mini-Fit Max

Pitch

4.2mm

Number Of Contacts

2

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 130) (ex VAT)

Molex Mini-Fit Max Series Vertical Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

P.O.A.

Each (In a Tray of 130) (ex VAT)

Molex Mini-Fit Max Series Vertical Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

Mini-Fit Max

Pitch

4.2mm

Number Of Contacts

2

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Country of Origin

Mexico