Molex 213499-3000 Square Directional GPS Antenna with SMA Connector, GPS

RS Stock No.: 203-5355Brand: MolexManufacturers Part No.: 213499-3000Distrelec Article No.: 30364529
brand-logo
View all in GPS Antennas

Technical documents

Specifications

Brand

Molex

Connector Type

SMA

Antenna Physical Form

Square

Lead Length

3000mm

Antenna Mounting Type

Magnetic

Antenna Directivity

Directional

RF Protocols

GPS

Gain

50dBi

Minimum Operating Temperature

- 40°C

Maximum Operating Temperature

85°C

Dimensions

55 x 47 x 16.7mm

Height

16.7mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (ex VAT)

Molex 213499-3000 Square Directional GPS Antenna with SMA Connector, GPS

P.O.A.

Each (In a Box of 100) (ex VAT)

Molex 213499-3000 Square Directional GPS Antenna with SMA Connector, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Connector Type

SMA

Antenna Physical Form

Square

Lead Length

3000mm

Antenna Mounting Type

Magnetic

Antenna Directivity

Directional

RF Protocols

GPS

Gain

50dBi

Minimum Operating Temperature

- 40°C

Maximum Operating Temperature

85°C

Dimensions

55 x 47 x 16.7mm

Height

16.7mm

Country of Origin

China