Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex 214114 Series Vertical PCB Mount PCB Socket, 8P + 30S-Contact, 5-Row, 2, 5.78 Pitch, Through Hole Termination

RS Stock No.: 210-3540Brand: MolexManufacturers Part No.: 214114-0001
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8P + 30S

Number Of Rows

5

Pitch

2, 5.78

Type

Power to the Board

Mounting Type

PCB Mount

Body Orientation

Vertical

Termination Method

Through Hole

Series

214114

Series Number

214114

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Molex 214114 Series Vertical PCB Mount PCB Socket, 8P + 30S-Contact, 5-Row, 2, 5.78 Pitch, Through Hole Termination

P.O.A.

Molex 214114 Series Vertical PCB Mount PCB Socket, 8P + 30S-Contact, 5-Row, 2, 5.78 Pitch, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8P + 30S

Number Of Rows

5

Pitch

2, 5.78

Type

Power to the Board

Mounting Type

PCB Mount

Body Orientation

Vertical

Termination Method

Through Hole

Series

214114

Series Number

214114

Country of Origin

Malaysia