Molex 3 Way Male Micro-Fit 3.0 to 3 Way Male Micro-Fit 3.0 Wire to Board Cable, 600mm

RS Stock No.: 204-4859Brand: MolexManufacturers Part No.: 214752-1033
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Series Number

214752

Connector 2

Micro-Fit 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Pitch

3mm

Sheath Colour

Black

Cable Length

600mm

Current Rating

8.5 A

Contact Plating

Tin

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Molex 3 Way Male Micro-Fit 3.0 to 3 Way Male Micro-Fit 3.0 Wire to Board Cable, 600mm

P.O.A.

Molex 3 Way Male Micro-Fit 3.0 to 3 Way Male Micro-Fit 3.0 Wire to Board Cable, 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Series Number

214752

Connector 2

Micro-Fit 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Pitch

3mm

Sheath Colour

Black

Cable Length

600mm

Current Rating

8.5 A

Contact Plating

Tin

Country of Origin

India