Technical documents
Specifications
Brand
MolexConnector 1
Micro-Fit 3.0
Series
Micro-Fit 3.0
Connector 2
Micro-Fit 3.0
Series Number
214752
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Pitch
3mm
Sheath Colour
Black
Cable Length
300mm
Current Rating
8.5 A
Contact Plating
Tin
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Molex 6 Way Male Micro-Fit 3.0 to 6 Way Male Micro-Fit 3.0 Wire to Board Cable, 300mm
1
P.O.A.
Molex 6 Way Male Micro-Fit 3.0 to 6 Way Male Micro-Fit 3.0 Wire to Board Cable, 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexConnector 1
Micro-Fit 3.0
Series
Micro-Fit 3.0
Connector 2
Micro-Fit 3.0
Series Number
214752
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Pitch
3mm
Sheath Colour
Black
Cable Length
300mm
Current Rating
8.5 A
Contact Plating
Tin
Country of Origin
India