Technical documents
Specifications
Brand
MolexConnector 1
Micro-Fit 3.0
Series
Micro-Fit 3.0
Connector 2
Unterminated
Series Number
214756
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Connector 1 Housing Gender
Male
Pitch
3mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
300 V ac/dc
Current Rating
8.5 A
Contact Plating
Tin
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexConnector 1
Micro-Fit 3.0
Series
Micro-Fit 3.0
Connector 2
Unterminated
Series Number
214756
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Connector 1 Housing Gender
Male
Pitch
3mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
300 V ac/dc
Current Rating
8.5 A
Contact Plating
Tin
Country of Origin
India