Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 300mm, 18AWG, Black
RS Stock No.: 204-5005Brand: MolexManufacturers Part No.: 214763-1124Distrelec Article No.: 30181931

Technical documents
Specifications
Brand
MolexCrimp Terminal 1
Micro-Fit 3.0
Series
Micro-Fit 3.0
Crimp Terminal 2
Unterminated
Crimp Terminal 1 Gender
Male
Wire Size
18AWG
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Black
Series Number
214763
Current Rating
8.5A
Wire Style
UL 10002
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 50) (ex VAT)
Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 300mm, 18AWG, Black
50
P.O.A.
Each (In a Bag of 50) (ex VAT)
Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 300mm, 18AWG, Black
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexCrimp Terminal 1
Micro-Fit 3.0
Series
Micro-Fit 3.0
Crimp Terminal 2
Unterminated
Crimp Terminal 1 Gender
Male
Wire Size
18AWG
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Black
Series Number
214763
Current Rating
8.5A
Wire Style
UL 10002
Country of Origin
Thailand