Molex 4 Way Female Mizu-P25 to 4 Way Female Mizu-P25 Wire to Board Cable, 300mm

RS Stock No.: 209-8837Brand: MolexManufacturers Part No.: 215310-1042
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Mizu-P25

Series Number

215310

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Molex 4 Way Female Mizu-P25 to 4 Way Female Mizu-P25 Wire to Board Cable, 300mm

P.O.A.

Molex 4 Way Female Mizu-P25 to 4 Way Female Mizu-P25 Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Mizu-P25

Series Number

215310

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

India