Molex 3 Way Female Mizu-P25 Unterminated Wire to Board Cable, 600mm

RS Stock No.: 209-8852Brand: MolexManufacturers Part No.: 215311-1033
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Unterminated

Series Number

215311

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 1 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Molex 3 Way Female Mizu-P25 Unterminated Wire to Board Cable, 600mm

P.O.A.

Molex 3 Way Female Mizu-P25 Unterminated Wire to Board Cable, 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Unterminated

Series Number

215311

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 1 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

India