Molex 3 Way Male Mizu-P25 to 3 Way Male Mizu-P25 Wire to Board Cable, 150mm

RS Stock No.: 209-8868Brand: MolexManufacturers Part No.: 215312-1031
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Mizu-P25

Series Number

215312

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Pitch

2.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Molex 3 Way Male Mizu-P25 to 3 Way Male Mizu-P25 Wire to Board Cable, 150mm

P.O.A.

Molex 3 Way Male Mizu-P25 to 3 Way Male Mizu-P25 Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Mizu-P25

Series Number

215312

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Pitch

2.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

India