Technical documents
Specifications
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Series Number
215312
Connector 2
Mizu-P25
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Pitch
2.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Series Number
215312
Connector 2
Mizu-P25
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Pitch
2.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Country of Origin
India