Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm

RS Stock No.: 205-0999Brand: MolexManufacturers Part No.: 215322-1032
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Series Number

215322

Connector 2

Mini-Fit Jr.

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

300mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm

P.O.A.

Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Series Number

215322

Connector 2

Mini-Fit Jr.

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

300mm

Country of Origin

India