Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm

Technical documents
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
215325
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
4.2mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Country of Origin
Thailand
P.O.A.
Each (In a Bag of 25) (ex VAT)
25
P.O.A.
Each (In a Bag of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
215325
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
4.2mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Country of Origin
Thailand