Technical documents
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Series Number
215328
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Pitch
4.2mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Tin
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 25) (ex VAT)
Molex 4 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
25
P.O.A.
Each (In a Bag of 25) (ex VAT)
Molex 4 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Series Number
215328
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Pitch
4.2mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Tin
Country of Origin
Thailand