Molex 4 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm

RS Stock No.: 205-8580Brand: MolexManufacturers Part No.: 215328-1042Distrelec Article No.: 30184008
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Unterminated

Series Number

215328

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Pitch

4.2mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Tin

Country of Origin

Thailand

P.O.A.

Each (In a Bag of 25) (ex VAT)

Molex 4 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm

P.O.A.

Each (In a Bag of 25) (ex VAT)

Molex 4 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Unterminated

Series Number

215328

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Pitch

4.2mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Tin

Country of Origin

Thailand