Molex 6 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm

RS Stock No.: 205-8518Brand: MolexManufacturers Part No.: 215328-2063
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Unterminated

Series Number

215328

Connector 1 Gender

Male

Connector 1 Number of Contacts

6

Pitch

4.2mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Gold

Country of Origin

Thailand

P.O.A.

Each (In a Bag of 25) (ex VAT)

Molex 6 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm

P.O.A.

Each (In a Bag of 25) (ex VAT)

Molex 6 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Unterminated

Series Number

215328

Connector 1 Gender

Male

Connector 1 Number of Contacts

6

Pitch

4.2mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Gold

Country of Origin

Thailand