Molex, 215511 Receptacle Housing Plug, 12.5mm Pitch, 2 Way, 1 Row

RS Stock No.: 309-251Brand: MolexManufacturers Part No.: 2155113121
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

12.5mm

Gender

Receptacle

Series

215511

Body Orientation

Straight

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Molex, 215511 Receptacle Housing Plug, 12.5mm Pitch, 2 Way, 1 Row

P.O.A.

Molex, 215511 Receptacle Housing Plug, 12.5mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

12.5mm

Gender

Receptacle

Series

215511

Body Orientation

Straight

Country of Origin

Malaysia