Molex, 216945 Male Plug, 3.5mm Pitch, 4 Way, 2 Row Vertical

RS Stock No.: 197-111Brand: MolexManufacturers Part No.: 2169453104
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

3.5mm

Gender

Male

Series

216945

Body Orientation

Vertical

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex, 216945 Male Plug, 3.5mm Pitch, 4 Way, 2 Row Vertical

P.O.A.

Molex, 216945 Male Plug, 3.5mm Pitch, 4 Way, 2 Row Vertical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

3.5mm

Gender

Male

Series

216945

Body Orientation

Vertical

Country of Origin

China