Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm

RS Stock No.: 238-7644Brand: MolexManufacturers Part No.: 2171590205Distrelec Article No.: 30245249
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Series Number

217159

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Pitch

4.2mm

Cable Length

500mm

Connector A Number of Contacts

2

Connector A

Mini-Fit Jr.

Connector B

Unterminated

Connector A Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm

P.O.A.

Each (In a Bag of 10) (ex VAT)

Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Series Number

217159

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Pitch

4.2mm

Cable Length

500mm

Connector A Number of Contacts

2

Connector A

Mini-Fit Jr.

Connector B

Unterminated

Connector A Gender

Female

Country of Origin

India