Molex 2 Way Female KK 254 to 2 Way Female KK 254 Wire to Board Cable, 300mm

RS Stock No.: 226-4376Brand: MolexManufacturers Part No.: 2177961022
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

KK 254

Series

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2.54mm

Cable Length

300mm

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex 2 Way Female KK 254 to 2 Way Female KK 254 Wire to Board Cable, 300mm

P.O.A.

Molex 2 Way Female KK 254 to 2 Way Female KK 254 Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Connector 1

KK 254

Series

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2.54mm

Cable Length

300mm

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Country of Origin

China