Technical documents
Specifications
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218111
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Pitch
1.25mm
Cable Length
150mm
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Molex 4 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm
1
P.O.A.
Molex 4 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218111
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Pitch
1.25mm
Cable Length
150mm
Country of Origin
Thailand