Molex 2 Way Female Pico-SPOX to 2 Way Female Pico-SPOX Wire to Board Cable, 100mm

RS Stock No.: 232-6312Brand: MolexManufacturers Part No.: 218396-1021Distrelec Article No.: 30233506
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Pico-SPOX

Series

Pico-SPOX

Series Number

218396

Connector 2

Pico-SPOX

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

1.5mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

250 V

Current Rating

2.5 A

Contact Plating

Tin

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Contact Material

Phosphor Bronze

Country of Origin

India

P.O.A.

Molex 2 Way Female Pico-SPOX to 2 Way Female Pico-SPOX Wire to Board Cable, 100mm

P.O.A.

Molex 2 Way Female Pico-SPOX to 2 Way Female Pico-SPOX Wire to Board Cable, 100mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Connector 1

Pico-SPOX

Series

Pico-SPOX

Series Number

218396

Connector 2

Pico-SPOX

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

1.5mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

250 V

Current Rating

2.5 A

Contact Plating

Tin

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Contact Material

Phosphor Bronze

Country of Origin

India