Molex, 219268 Receptacle Housing Plug, 2.5mm Pitch, 12 Way, 2 Row

RS Stock No.: 309-101Brand: MolexManufacturers Part No.: 2192681212
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

12

Number Of Rows

2

Pitch

2.5mm

Gender

Receptacle

Series

219268

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex, 219268 Receptacle Housing Plug, 2.5mm Pitch, 12 Way, 2 Row

P.O.A.

Molex, 219268 Receptacle Housing Plug, 2.5mm Pitch, 12 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

12

Number Of Rows

2

Pitch

2.5mm

Gender

Receptacle

Series

219268

Body Orientation

Straight

Country of Origin

China