Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable
RS Stock No.: 242-2673Brand: MolexManufacturers Part No.: 219656-2041Distrelec Article No.: 30271843

Technical documents
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
2mm
Country of Origin
Thailand
P.O.A.
Each (In a Bag of 5) (ex VAT)
Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable
5
P.O.A.
Each (In a Bag of 5) (ex VAT)
Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
2mm
Country of Origin
Thailand