Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable

RS Stock No.: 242-2680Brand: MolexManufacturers Part No.: 2196562052Distrelec Article No.: 30271849
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

219656

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

2mm

Connector A

Pico-Lock

Connector A Number of Contacts

5

Connector B

Pico-Lock

Connector A Gender

Female

Connector B Gender

Female

Connector B Number of Contacts

5

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable

P.O.A.

Each (In a Bag of 5) (ex VAT)

Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

219656

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

2mm

Connector A

Pico-Lock

Connector A Number of Contacts

5

Connector B

Pico-Lock

Connector A Gender

Female

Connector B Gender

Female

Connector B Number of Contacts

5

Country of Origin

Thailand