Technical documents
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Series Number
219657
Connector 2
Unterminated
Connector 1 Gender
Female
Connector 1 Number of Contacts
5
Pitch
2mm
Connector A Gender
Female
Connector A Number of Contacts
5
Connector B
Unterminated
Connector A
Pico-Lock
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 5) (ex VAT)
Molex 5 Way Female Pico-Lock Unterminated Wire to Board Cable
5
P.O.A.
Each (In a Bag of 5) (ex VAT)
Molex 5 Way Female Pico-Lock Unterminated Wire to Board Cable
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Series Number
219657
Connector 2
Unterminated
Connector 1 Gender
Female
Connector 1 Number of Contacts
5
Pitch
2mm
Connector A Gender
Female
Connector A Number of Contacts
5
Connector B
Unterminated
Connector A
Pico-Lock
Country of Origin
Thailand