Molex Mini-Latch Series Straight Through Hole Pin Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 170-7236Brand: MolexManufacturers Part No.: 22-04-1041
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

Mini-Latch

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Series Number

5045

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

Korea, Republic Of

Product details

Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series

Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.

Features and Benefits

• Friction locking ramp for secure mating connection
• Vertical and right angle mounting versions for design flexibility

Product Application Information

The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.

2.5mm Wire to Board or Wire - Molex

P.O.A.

Molex Mini-Latch Series Straight Through Hole Pin Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded

P.O.A.

Molex Mini-Latch Series Straight Through Hole Pin Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Series

Mini-Latch

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Series Number

5045

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

Korea, Republic Of

Product details

Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series

Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.

Features and Benefits

• Friction locking ramp for secure mating connection
• Vertical and right angle mounting versions for design flexibility

Product Application Information

The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.

2.5mm Wire to Board or Wire - Molex