Molex KK 254 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 679-5587Brand: MolexManufacturers Part No.: 22-23-2031Distrelec Article No.: 14301096
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

4A

Series Number

6373

Voltage Rating

250.0 V

Country of Origin

India

Product details

Straight Header, 6373 Series

Mates with 2695; 6471, 7880; 4455 and 7720 Series housings

Stock information temporarily unavailable.

P.O.A.

Molex KK 254 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

P.O.A.

Molex KK 254 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

4A

Series Number

6373

Voltage Rating

250.0 V

Country of Origin

India

Product details

Straight Header, 6373 Series

Mates with 2695; 6471, 7880; 4455 and 7720 Series housings