Molex KK 254 Series Straight Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 679-5593PBrand: MolexManufacturers Part No.: 22-23-2061
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

6373

Current Rating

4.0A

Tail Pin Length

3.56mm

Voltage Rating

250.0 V

Gender

Male

Product details

Straight Header, 6373 Series

Mates with 2695; 6471, 7880; 4455 and 7720 Series housings

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

6373

Current Rating

4.0A

Tail Pin Length

3.56mm

Voltage Rating

250.0 V

Gender

Male

Product details

Straight Header, 6373 Series

Mates with 2695; 6471, 7880; 4455 and 7720 Series housings