Molex KK 254 Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 483-8534Brand: MolexManufacturers Part No.: 22-27-2101
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

6410

Current Rating

4.0A

Voltage Rating

250.0 V

Product details

Molex KK 2.54mm Pitch PCB Headers with Straight Friction Lock, 6410 Series

Molex KK 254 PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header connectors are made from red UL 94V-0 nylon and the contacts are tin plated brass. These KK 6410 series 2.54mm headers mate with 2695 and 6471 series crimp terminal housings with locking ramps and 7880 series high pressure housings.

Approvals

UL (E29179) and CSA (LR 19980)

Stock information temporarily unavailable.

P.O.A.

Molex KK 254 Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

P.O.A.

Molex KK 254 Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

6410

Current Rating

4.0A

Voltage Rating

250.0 V

Product details

Molex KK 2.54mm Pitch PCB Headers with Straight Friction Lock, 6410 Series

Molex KK 254 PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header connectors are made from red UL 94V-0 nylon and the contacts are tin plated brass. These KK 6410 series 2.54mm headers mate with 2695 and 6471 series crimp terminal housings with locking ramps and 7880 series high pressure housings.

Approvals

UL (E29179) and CSA (LR 19980)