Molex KK 254 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 670-1298Brand: MolexManufacturers Part No.: 22-27-2141
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

4.0A

Series Number

6410

Voltage Rating

250.0 V

Product details

Vertical Headers, 6410 Series

Mate with 2695 and 6471 Series housings.

Stock information temporarily unavailable.

P.O.A.

Molex KK 254 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

P.O.A.

Molex KK 254 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

4.0A

Series Number

6410

Voltage Rating

250.0 V

Product details

Vertical Headers, 6410 Series

Mate with 2695 and 6471 Series housings.