Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex KK 254 Series Straight Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 720-5637Brand: MolexManufacturers Part No.: 22-28-4023
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

42375

Current Rating

4.0A

Tail Pin Length

3.18mm

Mating Pin Length

6.09mm

Voltage Rating

250.0 V

Product details

Molex KK Vertical Header, 42375 Series

The 42375 Series KK 254 vertical headers are designed to be used in signal wire-to-board and board-to-board applications. They are single row, vertical orientation and designed for through-hole mounting.

Voltage rating: 250 volts
Operating temperature: -40 to 105 C

Standards

UL- E29179, CSA- LR19980

Stock information temporarily unavailable.

P.O.A.

Molex KK 254 Series Straight Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

P.O.A.

Molex KK 254 Series Straight Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

42375

Current Rating

4.0A

Tail Pin Length

3.18mm

Mating Pin Length

6.09mm

Voltage Rating

250.0 V

Product details

Molex KK Vertical Header, 42375 Series

The 42375 Series KK 254 vertical headers are designed to be used in signal wire-to-board and board-to-board applications. They are single row, vertical orientation and designed for through-hole mounting.

Voltage rating: 250 volts
Operating temperature: -40 to 105 C

Standards

UL- E29179, CSA- LR19980