Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 2 Way, 2 Row

RS Stock No.: 175-1722Brand: MolexManufacturers Part No.: 245132-0299
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

2

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

MICRO-FIT 3.0

For Use With

245132 Micro-Fit 3.0 Cable Assembly, 43025 Micro-Fit 3.0 Receptacle Housings

Body Orientation

Straight

Length

50mm

Width

7.5mm

Housing Material

Nylon, PBT

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 2 Way, 2 Row

P.O.A.

Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 2 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

2

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

MICRO-FIT 3.0

For Use With

245132 Micro-Fit 3.0 Cable Assembly, 43025 Micro-Fit 3.0 Receptacle Housings

Body Orientation

Straight

Length

50mm

Width

7.5mm

Housing Material

Nylon, PBT

Country of Origin

China